
2RM470M-8-S | |
---|---|
DigiKey Part Number | 13-2RM470M-8-STR-ND - Tape & Reel (TR) 13-2RM470M-8-SCT-ND - Cut Tape (CT) 13-2RM470M-8-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RM470M-8-S |
Description | GDT 470V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2RM470M-8-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
5 | 13,95600 Kč | 69,78 Kč |
10 | 12,87300 Kč | 128,73 Kč |
50 | 10,68160 Kč | 534,08 Kč |
100 | 9,85680 Kč | 985,68 Kč |
250 | 8,86024 Kč | 2 215,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 7,99942 Kč | 4 799,65 Kč |
1 200 | 7,37452 Kč | 8 849,42 Kč |
1 800 | 7,03036 Kč | 12 654,65 Kč |
3 000 | 6,61790 Kč | 19 853,70 Kč |
4 200 | 6,35841 Kč | 26 705,32 Kč |
6 000 | 6,09340 Kč | 36 560,40 Kč |
15 000 | 5,91947 Kč | 88 792,05 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |