
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 20,70400 Kč | 103,52 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 50 | 15,84080 Kč | 792,04 Kč |
| 100 | 14,61460 Kč | 1 461,46 Kč |
| 300 | 12,85917 Kč | 3 857,75 Kč |
| 500 | 12,11290 Kč | 6 056,45 Kč |
| 1 000 | 11,16569 Kč | 11 165,69 Kč |
| 5 000 | 9,22333 Kč | 46 116,65 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

