
2RL2500L-8/TR | |
|---|---|
DigiKey Part Number  | 13-2RL2500L-8/TR-ND - Tape & Reel (TR) 13-2RL2500L-8/TRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 2RL2500L-8/TR  | 
Description  | GDT 2500V 5KA 2 POLE TH  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Voltage - DC Spark Over (Nom)  | 2500 V  | |
Impulse Discharge Current (8/20µs)  | 5000A (5kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 2  | |
Fail Short  | No  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial Cylinder  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,22000 Kč | 21,22 Kč | 
| 5 | 17,51800 Kč | 87,59 Kč | 
| 10 | 16,16600 Kč | 161,66 Kč | 
| 50 | 13,41580 Kč | 670,79 Kč | 
| 100 | 12,37960 Kč | 1 237,96 Kč | 
| 250 | 11,12788 Kč | 2 781,97 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 10,26194 Kč | 5 130,97 Kč | 
| 1 000 | 9,46028 Kč | 9 460,28 Kč | 
| 1 500 | 9,01871 Kč | 13 528,07 Kč | 
| 2 500 | 8,48951 Kč | 21 223,77 Kč | 
| 3 500 | 8,15661 Kč | 28 548,14 Kč | 
| 5 000 | 7,81665 Kč | 39 083,25 Kč | 
| 12 500 | 7,60584 Kč | 95 073,00 Kč | 
| Unit Price without VAT: | 21,22000 Kč | 
|---|---|
| Unit Price with VAT: | 25,67620 Kč | 

