Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL2500L-8/B

DigiKey Part Number
13-2RL2500L-8/B-ND
Manufacturer
Manufacturer Product Number
2RL2500L-8/B
Description
GDT 2500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
519,86400 Kč99,32 Kč
1018,33100 Kč183,31 Kč
5015,20680 Kč760,34 Kč
10014,03090 Kč1 403,09 Kč
30012,34543 Kč3 703,63 Kč
50011,62954 Kč5 814,77 Kč
1 00010,72032 Kč10 720,32 Kč
5 0008,85607 Kč44 280,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč