241KD14-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,78000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,69405 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,69405 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,62139 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,53110 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,62139 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,69405 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,69405 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,62139 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,53110 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,62139 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,53110 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,69405 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,62139 Kč
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD14-FTR

DigiKey Part Number
13-241KD14-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
241KD14-FTR
Description
VARISTOR 240V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
4.5 kA
Energy
63J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,53110 Kč2 531,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53110 Kč
Unit Price with VAT:3,06263 Kč