221KH07J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,93486 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,93486 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,93486 Kč
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH07J-O

DigiKey Part Number
13-221KH07J-O-ND
Manufacturer
Manufacturer Product Number
221KH07J-O
Description
VARISTOR 220V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.75 kA
Energy
19J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,15146 Kč2 151,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2,15146 Kč
Unit Price with VAT:2,60327 Kč