
220KD14 | |
|---|---|
DigiKey Part Number | 13-220KD14-ND |
Manufacturer | |
Manufacturer Product Number | 220KD14 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 220KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.5 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 1 kA | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 100 | 3,33450 Kč | 333,45 Kč |
| 400 | 2,96545 Kč | 1 186,18 Kč |
| 800 | 2,82816 Kč | 2 262,53 Kč |
| 1 200 | 2,75948 Kč | 3 311,38 Kč |
| 2 800 | 2,63885 Kč | 7 388,78 Kč |
| 5 200 | 2,56725 Kč | 13 349,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

