Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

201KH07J-OTB | |
|---|---|
DigiKey Part Number | 13-201KH07J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 201KH07J-OTB |
Description | VARISTOR 200V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 220 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 17J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201KH07J | YAGEO | 0 | 13-201KH07J-ND | 1,38877 Kč | Parametric Equivalent |
| 201KH07J-F | YAGEO | 0 | 13-201KH07J-F-ND | 1,45815 Kč | Parametric Equivalent |
| 201KH07J-FTB | YAGEO | 0 | 13-201KH07J-FTB-ND | 1,74978 Kč | Parametric Equivalent |
| 201KH07J-FTR | YAGEO | 0 | 13-201KH07J-FTR-ND | 1,74976 Kč | Parametric Equivalent |
| 201KH07J-O | YAGEO | 0 | 13-201KH07J-O-ND | 1,45815 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,74978 Kč | 10 498,68 Kč |
| Unit Price without VAT: | 1,74978 Kč |
|---|---|
| Unit Price with VAT: | 2,11723 Kč |



