180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD10

DigiKey Part Number
13-181KD10-ND
Manufacturer
Manufacturer Product Number
181KD10
Description
VARISTOR 180V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
181KD10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
2.5 kA
Energy
27J
Number of Circuits
1
Capacitance @ Frequency
560 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
251,84800 Kč46,20 Kč
1001,56440 Kč156,44 Kč
2501,42956 Kč357,39 Kč
5001,34808 Kč674,04 Kč
1 0001,28109 Kč1 281,09 Kč
2 5001,21024 Kč3 025,60 Kč
5 0001,16749 Kč5 837,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč