
15KPA60CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA60CA/BCT-ND - Cut Tape (CT) 13-15KPA60CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA60CA/B |
Description | TVS DIODE 60VWM 97.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 97.4V Clamp 155A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 97.4V |
Mfr | Current - Peak Pulse (10/1000µs) 155A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 60V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 107,51800 Kč | 2 687,95 Kč |
| 100 | 97,97670 Kč | 9 797,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 83,59373 Kč | 25 078,12 Kč |
| 600 | 78,33408 Kč | 47 000,45 Kč |
| 900 | 75,65602 Kč | 68 090,42 Kč |
| 1 500 | 75,34377 Kč | 113 015,66 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |

