
15KPA36CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA36CA/BCT-ND - Cut Tape (CT) 13-15KPA36CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA36CA/B |
Description | TVS DIODE 36VWM 59.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.8V Clamp 252.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.8V |
Mfr | Current - Peak Pulse (10/1000µs) 252.5A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 40.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,95000 Kč | 149,95 Kč |
| 10 | 115,39300 Kč | 1 153,93 Kč |
| 25 | 106,78840 Kč | 2 669,71 Kč |
| 100 | 97,31180 Kč | 9 731,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 83,02643 Kč | 24 907,93 Kč |
| 600 | 77,80248 Kč | 46 681,49 Kč |
| 900 | 75,14260 Kč | 67 628,34 Kč |
| 1 500 | 74,83245 Kč | 112 248,67 Kč |
| Unit Price without VAT: | 149,95000 Kč |
|---|---|
| Unit Price with VAT: | 181,43950 Kč |

