5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA33CA/B

DigiKey Part Number
13-15KPA33CA/BCT-ND - Cut Tape (CT)
13-15KPA33CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KPA33CA/B
Description
TVS DIODE 33VWM 54.7VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.9V
Voltage - Clamping (Max) @ Ipp
54.7V
Current - Peak Pulse (10/1000µs)
276.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1141,06000 Kč141,06 Kč
10108,60700 Kč1 086,07 Kč
25100,50120 Kč2 512,53 Kč
10091,58390 Kč9 158,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30077,64107 Kč23 292,32 Kč
Manufacturers Standard Package
Unit Price without VAT:141,06000 Kč
Unit Price with VAT:170,68260 Kč