
15KPA30A/B | |
|---|---|
DigiKey Part Number | 13-15KPA30A/BCT-ND - Cut Tape (CT) 13-15KPA30A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA30A/B |
Description | TVS DIODE 30VWM 50.7VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.51V | |
Voltage - Clamping (Max) @ Ipp | 50.7V | |
Current - Peak Pulse (10/1000µs) | 297.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 117,34600 Kč | 1 173,46 Kč |
| 100 | 91,37790 Kč | 9 137,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,64107 Kč | 23 292,32 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |

