
15KPA22CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA22CA/BCT-ND - Cut Tape (CT) 13-15KPA22CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA22CA/B |
Description | TVS DIODE 22VWM 37.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.1V Clamp 407A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.57V | |
Voltage - Clamping (Max) @ Ipp | 37.1V | |
Current - Peak Pulse (10/1000µs) | 407A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 127,92000 Kč | 1 279,20 Kč |
| 100 | 94,05000 Kč | 9 405,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 78,35753 Kč | 23 507,26 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |

