5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC550CA/TR7

DigiKey Part Number
13-1.5SMC550CA/TR7TR-ND - Tape & Reel (TR)
13-1.5SMC550CA/TR7CT-ND - Cut Tape (CT)
13-1.5SMC550CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC550CA/TR7
Description
TVS DIODE 467VWM 760VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
108,36400 Kč83,64 Kč
1005,35130 Kč535,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,05468 Kč2 027,34 Kč
1 0003,63606 Kč3 636,06 Kč
1 5003,42259 Kč5 133,89 Kč
2 5003,18224 Kč7 955,60 Kč
3 5003,03993 Kč10 639,75 Kč
5 0002,90148 Kč14 507,40 Kč
12 5002,59749 Kč32 468,62 Kč
25 0002,40963 Kč60 240,75 Kč
50 0002,37372 Kč118 686,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč