658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC480CA/TR13

DigiKey Part Number
13-1.5SMC480CA/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC480CA/TR13CT-ND - Cut Tape (CT)
13-1.5SMC480CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC480CA/TR13
Description
TVS DIODE 408VWM 658VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,99500 Kč99,95 Kč
1006,42540 Kč642,54 Kč
5004,88540 Kč2 442,70 Kč
1 0004,38837 Kč4 388,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,47811 Kč10 434,33 Kč
6 0003,18326 Kč19 099,56 Kč
9 0003,03304 Kč27 297,36 Kč
15 0002,86421 Kč42 963,15 Kč
21 0002,76423 Kč58 048,83 Kč
30 0002,72237 Kč81 671,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč