


1.5SMC400CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC400CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC400CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC400CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400CA/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,09210 Kč | 2 046,05 Kč |
| 1 000 | 3,66961 Kč | 3 669,61 Kč |
| 1 500 | 3,45417 Kč | 5 181,26 Kč |
| 2 500 | 3,21160 Kč | 8 029,00 Kč |
| 3 500 | 3,06799 Kč | 10 737,97 Kč |
| 5 000 | 2,92826 Kč | 14 641,30 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

