1.5SMC20CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,47811 Kč
Datasheet
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC20CA-AT/7

DigiKey Part Number
13-1.5SMC20CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC20CA-AT/7
Description
TVS DIODE 17.1VWM 27.7V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC20CA-AT/13YAGEO013-1.5SMC20CA-AT/13TR-ND3,47811 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,00516 Kč2 002,58 Kč
1 0003,63706 Kč3 637,06 Kč
1 5003,44745 Kč5 171,18 Kč
2 5003,23285 Kč8 082,12 Kč
3 5003,10482 Kč10 866,87 Kč
5 0002,97987 Kč14 899,35 Kč
12 5002,70360 Kč33 795,00 Kč
25 0002,61766 Kč65 441,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00516 Kč
Unit Price with VAT:4,84624 Kč