Direct



1.5SMC20A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC20A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20A-AT/7 |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC20A-AT/13 | YAGEO | 0 | 13-1.5SMC20A-AT/13TR-ND | 3,47811 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00516 Kč | 2 002,58 Kč |
| 1 000 | 3,63706 Kč | 3 637,06 Kč |
| 1 500 | 3,44745 Kč | 5 171,18 Kč |
| 2 500 | 3,23285 Kč | 8 082,12 Kč |
| 3 500 | 3,10482 Kč | 10 866,87 Kč |
| 5 000 | 2,97987 Kč | 14 899,35 Kč |
| 12 500 | 2,70360 Kč | 33 795,00 Kč |
| 25 000 | 2,61766 Kč | 65 441,50 Kč |
| Unit Price without VAT: | 4,00516 Kč |
|---|---|
| Unit Price with VAT: | 4,84624 Kč |


