1.5SMC170A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 4,52338 Kč
Datasheet
234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC170A-AT/13

DigiKey Part Number
13-1.5SMC170A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC170A-AT/13
Description
TVS DIODE 145VWM 234VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16223 Kč9 486,69 Kč
6 0002,91998 Kč17 519,88 Kč
9 0002,79574 Kč25 161,66 Kč
15 0002,65552 Kč39 832,80 Kč
21 0002,61766 Kč54 970,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16223 Kč
Unit Price with VAT:3,82630 Kč