
1.5KE8.2A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE8.2A/BCT-ND - Cut Tape (CT) 13-1.5KE8.2A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A/B |
Description | TVS DIODE 7.02VWM 12.1VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 7,20700 Kč | 72,07 Kč |
| 100 | 4,58880 Kč | 458,88 Kč |
| 500 | 3,45694 Kč | 1 728,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,09159 Kč | 3 091,59 Kč |
| 2 000 | 2,78393 Kč | 5 567,86 Kč |
| 3 000 | 2,62701 Kč | 7 881,03 Kč |
| 5 000 | 2,45048 Kč | 12 252,40 Kč |
| 7 000 | 2,34590 Kč | 16 421,30 Kč |
| 10 000 | 2,24425 Kč | 22 442,50 Kč |
| 25 000 | 2,02105 Kč | 50 526,25 Kč |
| 50 000 | 1,93371 Kč | 96 685,50 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

