
1.5KE68A/B | |
|---|---|
DigiKey Part Number  | 13-1.5KE68A/BCT-ND - Cut Tape (CT) 13-1.5KE68A/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE68A/B  | 
Description  | TVS DIODE 58.1VWM 92VC DO201  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58.1V  | |
Voltage - Breakdown (Min)  | 64.6V  | |
Voltage - Clamping (Max) @ Ipp  | 92V  | |
Current - Peak Pulse (10/1000µs)  | 16.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč | 
| 10 | 3,68300 Kč | 36,83 Kč | 
| 25 | 3,26240 Kč | 81,56 Kč | 
| 100 | 2,79420 Kč | 279,42 Kč | 
| 250 | 2,57080 Kč | 642,70 Kč | 
| 500 | 2,43680 Kč | 1 218,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 3,08803 Kč | 3 088,03 Kč | 
| 2 000 | 2,78072 Kč | 5 561,44 Kč | 
| 3 000 | 2,62398 Kč | 7 871,94 Kč | 
| 5 000 | 2,44766 Kč | 12 238,30 Kč | 
| 7 000 | 2,34320 Kč | 16 402,40 Kč | 
| 10 000 | 2,24166 Kč | 22 416,60 Kč | 
| 25 000 | 2,01872 Kč | 50 468,00 Kč | 
| 50 000 | 1,93148 Kč | 96 574,00 Kč | 
| Unit Price without VAT: | 5,41000 Kč | 
|---|---|
| Unit Price with VAT: | 6,54610 Kč | 

