
1.5KE43CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE43CA/BCT-ND - Cut Tape (CT) 13-1.5KE43CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43CA/B |
Description | TVS DIODE 36.8VWM 59.3VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,98800 Kč | 298,80 Kč |
| 250 | 2,75072 Kč | 687,68 Kč |
| 500 | 2,60712 Kč | 1 303,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,11652 Kč | 3 116,52 Kč |
| 2 000 | 2,80639 Kč | 5 612,78 Kč |
| 3 000 | 2,64820 Kč | 7 944,60 Kč |
| 5 000 | 2,47025 Kč | 12 351,25 Kč |
| 7 000 | 2,36482 Kč | 16 553,74 Kč |
| 10 000 | 2,26235 Kč | 22 623,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

