
1.5KE36CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE36CA/BCT-ND - Cut Tape (CT) 13-1.5KE36CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA/B |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,98800 Kč | 298,80 Kč |
| 250 | 2,75072 Kč | 687,68 Kč |
| 500 | 2,60712 Kč | 1 303,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36598 Kč | 3 365,98 Kč |
| 2 000 | 3,03085 Kč | 6 061,70 Kč |
| 3 000 | 2,86000 Kč | 8 580,00 Kč |
| 5 000 | 2,66788 Kč | 13 339,40 Kč |
| 7 000 | 2,55402 Kč | 17 878,14 Kč |
| 10 000 | 2,44333 Kč | 24 433,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

