1.5KE350A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 988
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,23491 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,80148 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,14758 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 7,60898 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 395
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 7,60898 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,98705 Kč
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350A/TR13

DigiKey Part Number
13-1.5KE350A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE350A/TR13
Description
TVS DIODE 300VWM 482VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2003,52342 Kč4 228,10 Kč
2 4003,22460 Kč7 739,04 Kč
3 6003,07102 Kč11 055,67 Kč
6 0002,89743 Kč17 384,58 Kč
8 4002,79409 Kč23 470,36 Kč
12 0002,69328 Kč32 319,36 Kč
30 0002,59283 Kč77 784,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,52342 Kč
Unit Price with VAT:4,26334 Kč