
1.5KE350A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE350A/BCT-ND - Cut Tape (CT) 13-1.5KE350A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A/B |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 4,00800 Kč | 100,20 Kč |
| 100 | 3,45010 Kč | 345,01 Kč |
| 250 | 3,18276 Kč | 795,69 Kč |
| 500 | 3,02194 Kč | 1 510,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,70270 Kč | 3 702,70 Kč |
| 2 000 | 3,34401 Kč | 6 688,02 Kč |
| 3 000 | 3,16108 Kč | 9 483,24 Kč |
| 5 000 | 2,95542 Kč | 14 777,10 Kč |
| 7 000 | 2,83357 Kč | 19 834,99 Kč |
| 10 000 | 2,71511 Kč | 27 151,10 Kč |
| 25 000 | 2,45511 Kč | 61 377,75 Kč |
| 50 000 | 2,42126 Kč | 121 063,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

