Direct
Parametric Equivalent

1.5KE350A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE350A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A-AT/B |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,33630 Kč | 4 336,30 Kč |
| 2 000 | 3,97277 Kč | 7 945,54 Kč |
| 3 000 | 3,78612 Kč | 11 358,36 Kč |
| 5 000 | 3,57509 Kč | 17 875,45 Kč |
| 7 000 | 3,44949 Kč | 24 146,43 Kč |
| 10 000 | 3,32700 Kč | 33 270,00 Kč |
| 25 000 | 3,24065 Kč | 81 016,25 Kč |
| Unit Price without VAT: | 4,33630 Kč |
|---|---|
| Unit Price with VAT: | 5,24692 Kč |


