Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE300A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE300A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A-AT/TR13 |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,23491 Kč | 5 081,89 Kč |
| 2 400 | 3,88662 Kč | 9 327,89 Kč |
| 3 600 | 3,70784 Kč | 13 348,22 Kč |
| 6 000 | 3,50577 Kč | 21 034,62 Kč |
| 8 400 | 3,38557 Kč | 28 438,79 Kč |
| 12 000 | 3,26836 Kč | 39 220,32 Kč |
| 30 000 | 3,24065 Kč | 97 219,50 Kč |
| Unit Price without VAT: | 4,23491 Kč |
|---|---|
| Unit Price with VAT: | 5,12424 Kč |





