30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22A/B

DigiKey Part Number
13-1.5KE22A/BCT-ND - Cut Tape (CT)
13-1.5KE22A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE22A/B
Description
TVS DIODE 18.8VWM 30.6VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,83200 Kč78,32 Kč
1004,99540 Kč499,54 Kč
5003,76368 Kč1 881,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,11652 Kč3 116,52 Kč
2 0002,80639 Kč5 612,78 Kč
3 0002,64820 Kč7 944,60 Kč
5 0002,47025 Kč12 351,25 Kč
7 0002,36482 Kč16 553,74 Kč
10 0002,26235 Kč22 623,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč