
1.5KE18CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE18CA/BCT-ND - Cut Tape (CT) 13-1.5KE18CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CA/B |
Description | TVS DIODE 15.3VWM 25.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 60.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18CA/TR13 | YAGEO | 945 | 13-1.5KE18CA/TR13CT-ND | 0,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,98800 Kč | 298,80 Kč |
| 250 | 2,75072 Kč | 687,68 Kč |
| 500 | 2,60712 Kč | 1 303,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,11652 Kč | 3 116,52 Kč |
| 2 000 | 2,80639 Kč | 5 612,78 Kč |
| 3 000 | 2,64820 Kč | 7 944,60 Kč |
| 5 000 | 2,47025 Kč | 12 351,25 Kč |
| 7 000 | 2,36482 Kč | 16 553,74 Kč |
| 10 000 | 2,26235 Kč | 22 623,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

