Direct

1.5KE120A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE120A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120A/TR13 |
Description | TVS DIODE 102VWM 165VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,70069 Kč | 3 240,83 Kč |
| 2 400 | 2,46184 Kč | 5 908,42 Kč |
| 3 600 | 2,33889 Kč | 8 420,00 Kč |
| 6 000 | 2,19986 Kč | 13 199,16 Kč |
| 8 400 | 2,11702 Kč | 17 782,97 Kč |
| 12 000 | 2,03619 Kč | 24 434,28 Kč |
| 30 000 | 1,87434 Kč | 56 230,20 Kč |
| Unit Price without VAT: | 2,70069 Kč |
|---|---|
| Unit Price with VAT: | 3,26783 Kč |


