
1.0SMB8.2CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB8.2CA/TR7TR-ND - Tape & Reel (TR) 13-1.0SMB8.2CA/TR7CT-ND - Cut Tape (CT) 13-1.0SMB8.2CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB8.2CA/TR7 |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 84A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.1V |
Mfr | Current - Peak Pulse (10/1000µs) 84A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19472 Kč | 1 097,36 Kč |
| 1 000 | 1,94588 Kč | 1 945,88 Kč |
| 1 500 | 1,81885 Kč | 2 728,28 Kč |
| 2 500 | 1,67589 Kč | 4 189,73 Kč |
| 3 500 | 1,59117 Kč | 5 569,10 Kč |
| 5 000 | 1,50866 Kč | 7 543,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

