
1.0SMB30CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB30CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB30CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30CA/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.5A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,84800 Kč | 46,20 Kč |
| 100 | 1,56020 Kč | 156,02 Kč |
| 250 | 1,42452 Kč | 356,13 Kč |
| 500 | 1,34262 Kč | 671,31 Kč |
| 1 000 | 1,27521 Kč | 1 275,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62909 Kč | 4 887,27 Kč |
| 6 000 | 1,46927 Kč | 8 815,62 Kč |
| 9 000 | 1,38773 Kč | 12 489,57 Kč |
| 15 000 | 1,29607 Kč | 19 441,05 Kč |
| 21 000 | 1,24176 Kč | 26 076,96 Kč |
| 30 000 | 1,18896 Kč | 35 668,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

