


XP9561GI | |
|---|---|
DigiKey Part Number | 5048-XP9561GI-ND |
Manufacturer | |
Manufacturer Product Number | XP9561GI |
Description | MOSFET P-CH 40V 36A TO220CFM |
Customer Reference | |
Detailed Description | P-Channel 40 V 36A (Tc) 33.7W (Tc) Through Hole TO-220CFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220CFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 50 | 16,68920 Kč | 834,46 Kč |
| 100 | 14,88970 Kč | 1 488,97 Kč |
| 500 | 11,73116 Kč | 5 865,58 Kč |
| 1 000 | 10,71465 Kč | 10 714,65 Kč |
| 2 000 | 9,85982 Kč | 19 719,64 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |





