N-Channel 80 V 35A (Ta), 168A (Tc) 5W (Ta), 113.6W (Tc) Surface Mount PMPAK® 5 x 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 35A (Ta), 168A (Tc) 5W (Ta), 113.6W (Tc) Surface Mount PMPAK® 5 x 6
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP8NA2R2CXT

DigiKey Part Number
5048-XP8NA2R2CXTTR-ND - Tape & Reel (TR)
5048-XP8NA2R2CXTCT-ND - Cut Tape (CT)
5048-XP8NA2R2CXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP8NA2R2CXT
Description
MOSFET N-CH 80V 35A 168A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 35A (Ta), 168A (Tc) 5W (Ta), 113.6W (Tc) Surface Mount PMPAK® 5 x 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
179 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9328 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 113.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PMPAK® 5 x 6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1034,60500 Kč346,05 Kč
10023,68990 Kč2 368,99 Kč
50019,02460 Kč9 512,30 Kč
1 00018,92655 Kč18 926,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,62153 Kč46 864,59 Kč
6 00015,46293 Kč92 777,58 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč