N-Channel 650 V 20A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 20A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP65SL190DI

DigiKey Part Number
5048-XP65SL190DI-ND
Manufacturer
Manufacturer Product Number
XP65SL190DI
Description
MOSFET N-CH 650V 20A TO220CFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
92.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3312 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
1.92W (Ta), 34.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220CFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
5035,55800 Kč1 777,90 Kč
10032,13320 Kč3 213,32 Kč
50027,81480 Kč13 907,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč