


XP60PN72REN | |
|---|---|
DigiKey Part Number | 5048-XP60PN72RENTR-ND - Tape & Reel (TR) 5048-XP60PN72RENCT-ND - Cut Tape (CT) 5048-XP60PN72RENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP60PN72REN |
Description | MOSFET N-CH 600V 53MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 53mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,12600 Kč | 61,26 Kč |
| 100 | 3,88370 Kč | 388,37 Kč |
| 500 | 2,90868 Kč | 1 454,34 Kč |
| 1 000 | 2,59357 Kč | 2 593,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19250 Kč | 6 577,50 Kč |
| 6 000 | 1,99024 Kč | 11 941,44 Kč |
| 9 000 | 1,88716 Kč | 16 984,44 Kč |
| 15 000 | 1,77126 Kč | 26 568,90 Kč |
| 21 000 | 1,70263 Kč | 35 755,23 Kč |
| 30 000 | 1,63589 Kč | 49 076,70 Kč |
| 75 000 | 1,48947 Kč | 111 710,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |



