


XP4P090N | |
|---|---|
DigiKey Part Number | 5048-XP4P090NTR-ND - Tape & Reel (TR) 5048-XP4P090NCT-ND - Cut Tape (CT) 5048-XP4P090NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4P090N |
Description | MOSFET P-CH 40V 3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 976 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,47780 Kč | 247,78 Kč |
| 500 | 1,82934 Kč | 914,67 Kč |
| 1 000 | 1,61958 Kč | 1 619,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35220 Kč | 4 056,60 Kč |
| 6 000 | 1,21725 Kč | 7 303,50 Kč |
| 9 000 | 1,14840 Kč | 10 335,60 Kč |
| 15 000 | 1,07097 Kč | 16 064,55 Kč |
| 21 000 | 1,02510 Kč | 21 527,10 Kč |
| 30 000 | 0,98050 Kč | 29 415,00 Kč |
| 75 000 | 0,88260 Kč | 66 195,00 Kč |
| 150 000 | 0,82210 Kč | 123 315,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

