
XP4P016I | |
|---|---|
DigiKey Part Number | 5048-XP4P016I-ND |
Manufacturer | |
Manufacturer Product Number | XP4P016I |
Description | MOSFET P-CH 40V 36A TO220CFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 36A (Tc) 1.92W (Ta), 25W (Tc) Through Hole TO-220CFM |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.92W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220CFM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94592 Kč | 17 837,76 Kč |
| Unit Price without VAT: | 5,94592 Kč |
|---|---|
| Unit Price with VAT: | 7,19456 Kč |

