


XP4N2R1MT | |
|---|---|
DigiKey Part Number | 5048-XP4N2R1MTTR-ND - Tape & Reel (TR) 5048-XP4N2R1MTCT-ND - Cut Tape (CT) 5048-XP4N2R1MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4N2R1MT |
Description | FET N-CH 40V 37.5A 170A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 37.5A (Ta), 170A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9056 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 100 | 14,31220 Kč | 1 431,22 Kč |
| 500 | 11,22722 Kč | 5 613,61 Kč |
| 1 000 | 10,23443 Kč | 10 234,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38660 Kč | 25 159,80 Kč |
| 6 000 | 7,79351 Kč | 46 761,06 Kč |
| 9 000 | 7,50494 Kč | 67 544,46 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

