


XP4459M | |
|---|---|
DigiKey Part Number | 5048-XP4459MTR-ND - Tape & Reel (TR) 5048-XP4459MCT-ND - Cut Tape (CT) 5048-XP4459MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4459M |
Description | MOSFET P-CH 30V 11.3A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,28318 Kč | 2 141,59 Kč |
| 1 000 | 3,84410 Kč | 3 844,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28535 Kč | 9 856,05 Kč |
| 6 000 | 3,00383 Kč | 18 022,98 Kč |
| 9 000 | 2,86037 Kč | 25 743,33 Kč |
| 15 000 | 2,69915 Kč | 40 487,25 Kč |
| 21 000 | 2,60367 Kč | 54 677,07 Kč |
| 30 000 | 2,51088 Kč | 75 326,40 Kč |
| 75 000 | 2,44180 Kč | 183 135,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

