N-Channel 30 V 31.5A (Ta), 78A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 31.5A (Ta), 78A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP4064CMT

DigiKey Part Number
5048-XP4064CMTTR-ND - Tape & Reel (TR)
5048-XP4064CMTCT-ND - Cut Tape (CT)
5048-XP4064CMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP4064CMT
Description
MOSFET N-CH 30V 31.5A 78A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 31.5A (Ta), 78A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.1mOhm @ 19A, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2048 pF @ 25 V
FET Type
Power Dissipation (Max)
5W (Ta), 31.2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PMPAK (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,14500 Kč131,45 Kč
1008,54830 Kč854,83 Kč
5006,57070 Kč3 285,35 Kč
1 0005,93340 Kč5 933,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,78838 Kč14 365,14 Kč
6 0004,74866 Kč28 491,96 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč