


XP4062CMT | |
|---|---|
DigiKey Part Number | 5048-XP4062CMTTR-ND - Tape & Reel (TR) 5048-XP4062CMTCT-ND - Cut Tape (CT) 5048-XP4062CMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4062CMT |
Description | MOSFET N-CH 30V 26A 58A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Ta), 58A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1488 pF @ 25 V |
FET Type | Power Dissipation (Max) 5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 100 | 7,28900 Kč | 728,90 Kč |
| 500 | 5,57092 Kč | 2 785,46 Kč |
| 1 000 | 5,01658 Kč | 5 016,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03019 Kč | 12 090,57 Kč |
| 6 000 | 3,86244 Kč | 23 174,64 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

