


XP4062CMT | |
|---|---|
DigiKey Part Number | 5048-XP4062CMTTR-ND - Tape & Reel (TR) 5048-XP4062CMTCT-ND - Cut Tape (CT) 5048-XP4062CMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4062CMT |
Description | MOSFET N-CH 30V 26A 58A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Ta), 58A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1488 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,33880 Kč | 733,88 Kč |
| 500 | 5,60898 Kč | 2 804,49 Kč |
| 1 000 | 5,05086 Kč | 5 050,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05772 Kč | 12 173,16 Kč |
| 6 000 | 3,72386 Kč | 22 343,16 Kč |
| 9 000 | 3,55375 Kč | 31 983,75 Kč |
| 15 000 | 3,36261 Kč | 50 439,15 Kč |
| 21 000 | 3,24943 Kč | 68 238,03 Kč |
| 30 000 | 3,15652 Kč | 94 695,60 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

