


XP4024GEMT | |
|---|---|
DigiKey Part Number | 5048-XP4024GEMTTR-ND - Tape & Reel (TR) 5048-XP4024GEMTCT-ND - Cut Tape (CT) 5048-XP4024GEMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4024GEMT |
Description | MOSFET N-CH 30V 26.1A 60A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 26.1A (Ta), 60A (Tc) 5W (Ta), 36.7W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 36.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 100 | 7,04080 Kč | 704,08 Kč |
| 500 | 5,37404 Kč | 2 687,02 Kč |
| 1 000 | 4,83639 Kč | 4 836,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88135 Kč | 11 644,05 Kč |
| 6 000 | 3,69031 Kč | 22 141,86 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

