N-Channel 30 V 26.1A (Ta), 60A (Tc) 5W (Ta), 36.7W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 26.1A (Ta), 60A (Tc) 5W (Ta), 36.7W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP4024GEMT

DigiKey Part Number
5048-XP4024GEMTTR-ND - Tape & Reel (TR)
5048-XP4024GEMTCT-ND - Cut Tape (CT)
5048-XP4024GEMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP4024GEMT
Description
MOSFET N-CH 30V 26.1A 60A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 26.1A (Ta), 60A (Tc) 5W (Ta), 36.7W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 15 V
FET Type
Power Dissipation (Max)
5W (Ta), 36.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PMPAK (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1010,90700 Kč109,07 Kč
1007,04080 Kč704,08 Kč
5005,37404 Kč2 687,02 Kč
1 0004,83639 Kč4 836,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88135 Kč11 644,05 Kč
6 0003,69031 Kč22 141,86 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč