


XP4024EM | |
|---|---|
DigiKey Part Number | 5048-XP4024EMTR-ND - Tape & Reel (TR) 5048-XP4024EMCT-ND - Cut Tape (CT) 5048-XP4024EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4024EM |
Description | MOSFET N-CH 30V 18.5A 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,20490 Kč | 620,49 Kč |
| 500 | 4,72456 Kč | 2 362,28 Kč |
| 1 000 | 4,24706 Kč | 4 247,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64007 Kč | 10 920,21 Kč |
| 6 000 | 3,33417 Kč | 20 005,02 Kč |
| 9 000 | 3,17828 Kč | 28 604,52 Kč |
| 15 000 | 3,00313 Kč | 45 046,95 Kč |
| 21 000 | 2,89942 Kč | 60 887,82 Kč |
| 30 000 | 2,79862 Kč | 83 958,60 Kč |
| 75 000 | 2,76675 Kč | 207 506,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

