


XP4024EM | |
|---|---|
DigiKey Part Number | 5048-XP4024EMTR-ND - Tape & Reel (TR) 5048-XP4024EMCT-ND - Cut Tape (CT) 5048-XP4024EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4024EM |
Description | MOSFET N-CH 30V 18.5A 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64909 Kč | 10 947,27 Kč |
| 6 000 | 3,34243 Kč | 20 054,58 Kč |
| 9 000 | 3,18615 Kč | 28 675,35 Kč |
| 15 000 | 3,01057 Kč | 45 158,55 Kč |
| 21 000 | 2,90660 Kč | 61 038,60 Kč |
| 30 000 | 2,80555 Kč | 84 166,50 Kč |
| 75 000 | 2,77360 Kč | 208 020,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,66200 Kč | 96,62 Kč |
| 100 | 6,22030 Kč | 622,03 Kč |
| 500 | 4,73626 Kč | 2 368,13 Kč |
| 1 000 | 4,25757 Kč | 4 257,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,23000 Kč | 142,30 Kč |
| 100 | 9,31040 Kč | 931,04 Kč |
| 500 | 7,19784 Kč | 3 598,92 Kč |
| 1 000 | 6,51771 Kč | 6 517,71 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

