


XP3P7R0EM | |
|---|---|
DigiKey Part Number | 5048-XP3P7R0EMTR-ND - Tape & Reel (TR) 5048-XP3P7R0EMCT-ND - Cut Tape (CT) 5048-XP3P7R0EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P7R0EM |
Description | MOSFET P-CH 30V 15.5A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.8 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6880 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 15,85100 Kč | 158,51 Kč |
| 100 | 10,43030 Kč | 1 043,03 Kč |
| 500 | 8,10046 Kč | 4 050,23 Kč |
| 1 000 | 7,35003 Kč | 7 350,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,39688 Kč | 19 190,64 Kč |
| 6 000 | 5,91695 Kč | 35 501,70 Kč |
| 9 000 | 5,67251 Kč | 51 052,59 Kč |
| 15 000 | 5,44642 Kč | 81 696,30 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

