P-Channel 30 V 15.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 15.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3P7R0EM

DigiKey Part Number
5048-XP3P7R0EMTR-ND - Tape & Reel (TR)
5048-XP3P7R0EMCT-ND - Cut Tape (CT)
5048-XP3P7R0EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3P7R0EM
Description
MOSFET P-CH 30V 15.5A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 15.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52.8 nC @ 4.5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
6880 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,61500 Kč146,15 Kč
1009,57720 Kč957,72 Kč
5007,41314 Kč3 706,57 Kč
1 0006,71642 Kč6 716,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,83086 Kč17 492,58 Kč
6 0005,38511 Kč32 310,66 Kč
9 0005,15802 Kč46 422,18 Kč
15 0004,90289 Kč73 543,35 Kč
21 0004,87994 Kč102 478,74 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč